text.skipToContent text.skipToNavigation

Manufacturer Part #

SGP41-D-R4

SGP41 Series 3.6 V Air Quality Sensor for VOC and NOx Measurement - DFN-6

Product Specification Section
Sensirion SGP41-D-R4 - Technical Attributes
Attributes Table
Type: Air Quality
No of Channels: Single
Output Type: I2C
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -20°C to +55°C
Storage Temperature Range: -40°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,225
USA:
2,225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.72
USD
Quantity
Unit Price
1
$8.72
15
$7.80
75
$7.26
250
$6.85
1,250+
$6.31