text.skipToContent text.skipToNavigation

Manufacturer Part #

RE46C194S16

RE46C194 Series 2 µA CMOS Low-Voltage Photoelectric Smoke Detector ASIC- SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Microchip RE46C194S16 - Technical Attributes
Attributes Table
Type: Photoelectric
No of Channels: 1
Supply Voltage: 2V to 5V
Supply Current: 1µA
Operating Temp Range: 0°C to 60°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
20
$1.15
50
$1.14
200
$1.12
500
$1.11
2,000+
$1.08
Product Variant Information section