text.skipToContent text.skipToNavigation

Manufacturer Part #

SGD43S-M3-S7

SGD4S Series 24 V AC/DC Input 200 mA ±5% Dual Relay A2L Refrigerant Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Sensirion SGD43S-M3-S7 - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 18V to 30V
Supply Current: 200mA
Output Voltage: 21.6V to 26.4V
Power Consumption: 0.9W
Pressure (mm-Hg): 5%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -45°C to +70°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.90
USD
Quantity
Unit Price
1
$45.90
4
$45.26
15
$44.66
25
$44.43
50+
$43.71
Product Variant Information section