text.skipToContent text.skipToNavigation

Manufacturer Part #

STCC4-D-R3

STCC4 Series 3.3 V I2C Interface Surface Mount Carbon Dioxide (CO2) Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code:
Product Specification Section
Sensirion STCC4-D-R3 - Technical Attributes
Attributes Table
Type: CO₂
Supply Voltage: 2.7V to 5.5V
Supply Current: 950µA
Operating Temp Range: 10°C to 40°C
Storage Temperature Range: 10°C to 50°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.80
USD
Quantity
Unit Price
4
$6.70
20
$6.63
50
$6.58
125
$6.54
300+
$6.44