text.skipToContent text.skipToNavigation

Manufacturer Part #

STCC4-D-R3

STCC4 Series 3.3 V I2C Interface Surface Mount Carbon Dioxide (CO2) Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code: 2603
Product Specification Section
Sensirion STCC4-D-R3 - Technical Attributes
Attributes Table
Type: CO₂
Supply Voltage: 2.7V to 5.5V
Supply Current: 950µA
Operating Temp Range: 10°C to 40°C
Storage Temperature Range: 10°C to 50°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.77
USD
Quantity
Unit Price
1
$6.77
10
$6.66
50
$6.59
200
$6.53
750+
$6.44