Manufacturer Part #
T6613
Telaire Small Compact 5 V 0 to 2000 ppm Diffusion Sampling CO2 Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Advanced Sensors T6613 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors T6613 - Technical Attributes
Attributes Table
| Supply Voltage: | 5V |
| Operating Temp Range: | 0°C to 50°C |
Features & Applications
The T6613 is a Small, Compact 0 to 2000 ppm diffusion sampling CO2 Module Designed to Integrate Into Existing Controls and Equipment.
The Telaire® 6613 CO2 Module is designed to meet the volume, cost, and delivery expectations of Original Equipment Manufacturers (OEMs). The module is ideal for customers who are familiar with the design, integration, and handling of electronic
components.
Product Features:
- An affordable gas sensing solution for OEMs.
- A reliable sensor design based on 15 years of engineering and manufacturing expertise.
- Flexible CO2 sensor platform designed to interact with other microprocessor devices.
- Eliminates the need for calibration in most applications with Telaire’s patented ABC Logic™ software.
- Lifetime calibration warranty.
- Temperature Dependence 0.2% FS per°C.
- Response Time is less than 2 minutes for 90% step change typical.
- Flow Rates: Flow through version 40 to 50 cc/min.
- Storage Conditions is -40°F to 158°F (-40°C to 70°C)
View the Available list of CO2 Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$80.03
3
$79.04
10
$77.97
20
$77.37
40+
$76.22
Product Variant Information section
Available Packaging
Package Qty:
10 per Box