Manufacturer Part #
T6713
T6713 Series 4.5 to 5.5 V 200 mA ±2 % I²C Output CO2 Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:66 per Tray |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors T6713 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors T6713 - Technical Attributes
Attributes Table
| Type: | CO₂ |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 200mA |
| Operating Temp Range: | -10°C to +60°C |
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$43.49
4
$42.91
15
$42.36
30
$42.07
75+
$41.42
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray