Manufacturer Part #
CT110RDV-ID6
CT110 Series 5 V ±15 A 200 kHz 1 Channel Magnetic Current Sensor - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems CT110RDV-ID6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems CT110RDV-ID6 - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| No of Channels: | 1 |
| Operating Frequency: | 200kHz |
| Supply Current: | 1.2mA |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount