Manufacturer Part #
CT418-HSN820MR
CT418 Series 5 V ±20 A 1 MHz 1 Channel Magnetic Current Sensor - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems CT418-HSN820MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems CT418-HSN820MR - Technical Attributes
Attributes Table
| Output Type: | Analog |
| No of Channels: | 1 |
| Operating Frequency: | 1MHz |
| Supply Current: | 6mA |
| Supply Voltage: | 4.75V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount