text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91218LDC-AFL-500-SP

MLX91218 Series 5 V 400 kHz 1 Channel Hall Effect Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Melexis MLX91218LDC-AFL-500-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Supply Current: 18mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.60
USD
Quantity
Unit Price
10
$2.66
30
$2.62
100
$2.58
250
$2.55
750+
$2.49
Product Variant Information section