Manufacturer Part #
MLX91220KDF-ABF-050-SP
MLX91220 Integrated Current Sensor IC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91220KDF-ABF-050-SP - Technical Attributes
Attributes Table
| Output Type: | Ratiometric |
| Operating Frequency: | 300kHz |
| Supply Current: | 20mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$2.53
300
$2.49
400
$2.48
1,000
$2.46
1,500+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
SOIC-16
Mounting Method:
Surface Mount