text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91221KDF-ABF-050-SP

MLX91221 Series 3.465 V 50 A Hall Effect Integrated Current Sensor IC - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Date Code:
Product Specification Section
Melexis MLX91221KDF-ABF-050-SP - Technical Attributes
Attributes Table
Output Type: Voltage
No of Channels: 1
Operating Frequency: 300kHz
Supply Current: 50A
Supply Voltage: 3.135V to 3.465V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$226.00
USD
Quantity
Unit Price
100
$2.26
300
$2.23
1,000
$2.20
1,500+
$2.18