Manufacturer Part #
MLX91230KDC-BBA-100-SP
MLX91230 Series 12 V ±512 mT Hall Based Current Sensor IC - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bulk Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91230KDC-BBA-100-SP - Technical Attributes
Attributes Table
| Output Type: | Analog / Digital |
| Operating Frequency: | 20kHz to 24kHz |
| Supply Current: | 21mA |
| Supply Voltage: | 4.5V to 18V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$4.96
40
$4.87
150
$4.79
250
$4.76
500+
$4.65
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Package Style:
SOIC-8
Mounting Method:
Surface Mount