Manufacturer Part #
TLE4973AE35D5S0001XUMA1
TLE4973 Series 5 V 34 mT Analog Output High Accuracy Current Sensor - TDSO-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Infineon TLE4973AE35D5S0001XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/17/2025
Details and Download
Part Status:
Active
Active
Infineon TLE4973AE35D5S0001XUMA1 - Technical Attributes
Attributes Table
| Output Type: | Analog |
| No of Channels: | 1 |
| Supply Current: | 21A to 25mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +160°C |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
2,500+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount