Manufacturer Part #
SFC5500-50SCCM
SFC5500 Series 14 to 26.4 V 0.05 slm Female 6.35 mm Digital Mass Flow Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion SFC5500-50SCCM - Technical Attributes
Attributes Table
| Type: | AirGas |
| Flow Range: | 0.05l/min |
| Accuracy: | 2% |
| Output Type: | Digital |
| Supply Voltage: | 14V to 26.4V |
| Supply Current: | 75000µA to 120000µA |
| Operating Temp Range: | 0°C to 50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1,340.22
2
$1,307.93
3+
$1,276.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit