Manufacturer Part #
SFM5500-10SLM
10 SLPM Female - G1/4" (6.35mm) BSPP Aluminum Air, Gas Flow Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sensirion SFM5500-10SLM - Technical Attributes
Attributes Table
| Type: | AirGas |
| Flow Range: | 10l/min |
| Accuracy: | 0.8% |
| Supply Voltage: | 14V to 26.4V |
| Supply Current: | 0.05A |
| Operating Temp Range: | 0°C to 50°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1,028.96
2
$1,007.57
3
$995.26
4+
$979.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
PCB Mount