Manufacturer Part #
SLS-1500
SLS-1500 Series 4 V 5% Compact Flow Meter for Industrial Application
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Sensirion SLS-1500 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Part Status:
Sensirion SLS-1500 - Technical Attributes
| Type: | DI Water |
| Flow Range: | 40ml/min |
| Accuracy: | 5% |
| Output Type: | Analog |
| Supply Voltage: | 4V to 6V |
| Supply Current: | 5.1mA |
| Operating Temp Range: | 5°C to 50°C |
Available Packaging
Package Qty:
10 per Box