text.skipToContent text.skipToNavigation

Manufacturer Part #

TDC-GP22 1K T&R

IC ULTRASONIC FLOW SENSOR 32QFN

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ScioSense TDC-GP22 1K T&R - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.5V to 3.6V
Supply Current: 1.1µA
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,520.00
USD
Quantity
Unit Price
1,000+
$3.52
Product Variant Information section