text.skipToContent text.skipToNavigation

Manufacturer Part #

02560411-000

LVDT MHR 500 ASSY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 02560411-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.64
USD
Quantity
Unit Price
1
$274.97
2
$271.88
4
$268.83
5
$267.85
15+
$261.87