text.skipToContent text.skipToNavigation

Manufacturer Part #

02560990-000

DC-SE Series General purpose 8.5 to 28VDC 5mA 200 Hz LVDT Position Sensor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02560990-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 8.5V to 28V
Supply Current: 6mA to 10mA
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$2,410.50
USD
Quantity
Unit Price
1
$506.20
2
$498.82
3
$494.56
4
$491.55
5+
$482.10
Product Variant Information section