text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90316KDC-BCG-300-TU

MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Melexis MLX90316KDC-BCG-300-TU - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MLX90316KDC-BCG-PPD-TU is a part of MLX90316 series  CMOS Hall sensor that gives the angular position of a magnetic field parallel to the IC surface.

It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SOIC-8 Package.

Features:

  • Absolute Rotary Position Sensor IC
  • Simple & Robust Magnetic Design
  • Tria⊗is™ Hall Technology
  • Programmable Angular Range up to 360 Degrees
  • Programmable Linear Transfer Characteristic
  • Selectable Analog (Ratiometric), PWM, Serial Protocol
  • 12 bit Angular Resolution - 10 bit Angular Thermal Accuracy
  • 40 bit ID Number
  • Single Die – SO8 Package RoHS Compliant

Applications:

  • Absolute Rotary Position Sensor
  • Steering Wheel Position Sensor
  • Pedal Position Sensor
  • Motor-shaft Position Sensor
  • Throttle Position Sensor
  • Float-Level Sensor
  • Ride Height Position Sensor
  • Non-Contacting Potentiometer

View the List of MLX90316 Series

Pricing Section
Global Stock:
375
Germany (Online Only):
375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.38
USD
Quantity
Web Price
1
$4.38
25
$4.22
100
$4.08
250
$4.00
1,000+
$3.79
Product Variant Information section