text.skipToContent text.skipToNavigation

Manufacturer Part #

PCAP04-BQFM-24

Capacitance To Digital Converter 17 bit I²C SPI - QFN-24 (4x4)

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ScioSense PCAP04-BQFM-24 - Technical Attributes
Attributes Table
Supply Voltage: 2.1V to 3.6V
Interface: SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,740.00
USD
Quantity
Unit Price
1,000+
$3.74
Product Variant Information section