text.skipToContent text.skipToNavigation

Manufacturer Part #

SCC2130-D08-05

Mmurata IMU ACCEL/GYRO 3-AXIS SPI

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCC2130-D08-05 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Supply Current: 25.2mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$2,797.00
USD
Quantity
Unit Price
50+
$55.94
Product Variant Information section