text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE5309DE2211XUMA1

XENSIV Series 5 V Magnetoresistive Angular Position Sensor - PG-TDSO-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE5309DE2211XUMA1 - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 3V to 3.6V
Supply Current: 0mA to 7mA
Rotation Angle: 0° to 360°
Interface: Analog
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,500.00
USD
Quantity
Unit Price
2,500+
$3.80
Product Variant Information section