Manufacturer Part #
SHT35-DIS-B2.5KS
SHT3x-DIS Series 5.5 V ±1.5% RH Humidity and Temperature Sensor - DFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sensirion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2551 | ||||||||||
Product Specification Section
Sensirion SHT35-DIS-B2.5KS - Product Specification
Sensirion SHT35-DIS-B2.5KS - Technical Attributes
Attributes Table
| Humidity Range - %RH: | 0% to 100% |
| Sensor Type: | Humidity |
| Output Type: | I2C |
| Resolution: | 16b |
| Accuracy: | ±1.5%RH |
| Response Time: | 8s |
| Supply Voltage: | 2.15V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$5.56
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount