Manufacturer Part #
T9602-5-D
Humidity Sensor. Digital I2C. 5V. 2%. 1.8 meters
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors T9602-5-D - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors T9602-5-D - Technical Attributes
Attributes Table
| Humidity Range - %RH: | 0% to 95% |
| Sensor Type: | Humidity |
| Output Type: | Digital |
| Resolution: | 14b |
| Accuracy: | ±2%RH |
| Response Time: | 29s |
| Supply Voltage: | 5V |
| Operating Temp Range: | -20°C to +70°C |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$41.77
4
$41.21
15
$40.69
30
$40.41
75+
$39.78
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk