Manufacturer Part #
CMV2000-3E5M1PP
2MP high speed global shutter image sensor. Monochrome version μPGA package.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tray Package Style:uPGA-95 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM CMV2000-3E5M1PP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
11/08/2023 Details and Download
Process Change
11/08/2023 Details and Download
Part Status:
Active
Active
ams OSRAM CMV2000-3E5M1PP - Technical Attributes
Attributes Table
| Sensor Type: | CMOS |
| Supply Voltage: | 1.8V to 3.3V |
| Optical Format: | 2/3in |
| Pixel Size: | 5.5 x 5.5µm |
| Active Pixel: | 2048H x 1088V |
| Display Type: | Monochrome |
| Shutter Type: | Global Shutter |
| Operating Temp Range: | -30°C to +70°C |
| Package Style: | uPGA-95 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30+
$182.65
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Package Style:
uPGA-95
Mounting Method:
Surface Mount