Manufacturer Part #
LTH-309-08
LTH-309-08: 30 V 20 mA PC Pins Slot Type Through Hole Optical Sensor Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTH-309-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
09/26/2024
Details and Download
Description and Extent of Change:Liteon regrets to announce the obsolescence of LTH-209-01, LTH-301-27P1, LTH-306-09S, LTH-309-08 because the housing supplier stopped to supply the housing and therefore Liteon is forced to announce the EOL of above parts.We value you as an important customer and we are truly sorry for this unforeseen circumstance.Effective Date of Change:Aug. 26, 2024
Part Status:
Obsolete
Obsolete
LITEON LTH-309-08 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole