text.skipToContent text.skipToNavigation

Manufacturer Part #

NOIP1SN0480A-STI1

PYTHON480 CMOS Image Sensor, Global Shutter, 0.48 MP, SVGA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
onsemi NOIP1SN0480A-STI1 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.7V to 3.4V
Optical Format: 1/3.6in
Supply Current: 59mA
Pixel Size: 4.8 x 4.8µm
Active Pixel: 808 x 608
Display Type: Monochrome
Shutter Type: Global Shutter
Power Dissipation: 226mW
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$197.00
USD
Quantity
Unit Price
10
$19.70
30
$19.52
50
$19.43
100
$19.32
200+
$19.14
Product Variant Information section