text.skipToContent text.skipToNavigation

Manufacturer Part #

NOIV2SN1300A-QDC

VITA 1300 (1280 x 1024) 1.3 Megapixel 150 FPS Global Shutter CMOS Image Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NOIV2SN1300A-QDC - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 3V to 3.6V
Package Style:  LCC-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
68
Factory Lead Time:
27 Weeks
Minimum Order:
64
Multiple Of:
64
Total
$7,070.72
USD
Quantity
Unit Price
64+
$110.48
Product Variant Information section