Manufacturer Part #
AS7220-BLGM
AS7220 Series 2.97 to 3.6 V Surface Mount Smart Lighting Manager - LGA-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Cut Tape Package Style:LGA-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS7220-BLGM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS7220-BLGM - Technical Attributes
Attributes Table
| SensorType: | Color |
| Output Type: | AnalogPWM |
| Supply Voltage: | 2.97V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | LGA-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.86
5
$2.80
30
$2.72
100
$2.67
250+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Cut Tape
Package Style:
LGA-20
Mounting Method:
Surface Mount