Manufacturer Part #
TSL2584TSV
OPTICAL SENSOR AMBIENT 4000K I²C 6-XFBGA CSPBGA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:CSP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM TSL2584TSV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
02/13/2024 Details and Download
DISCONTINUATION-IMMEDIATE
03/13/2023 Details and Download
Product Discontinuation Notification (PDN) Since all ams OSRAM evaluation modules also contain a daughter board by default, we have decided to exclude a daughter board by itself from our offering portfolio. This helps to eliminate possible confusion and simplify the ordering process. Instead, we kindly ask you to order evaluation module for respective product.
Part Status:
Active
Active
ams OSRAM TSL2584TSV - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Output Type: | I2C |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | CSP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
CSP-6
Mounting Method:
Surface Mount