text.skipToContent text.skipToNavigation

Manufacturer Part #

A1326LLHLT-T

PROGRAMMABLE LINEAR

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A1326LLHLT-T - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 10mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 6.9mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section