text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS37600KOKATN-006B5-C

Industrial Hall-Effect Sensor with VREF and 400 kHz Bandwidth

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS37600KOKATN-006B5-C - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 15mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 16mA
Sensing Range: ±33.3mT
Rise Time: 1.15µs
Interface: Serial
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$10,240.00
USD
Quantity
Unit Price
4,000+
$2.56
Product Variant Information section