text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS724LLCTR-10AB-T

10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Date Code: 2451
Product Specification Section
Allegro MicroSystems ACS724LLCTR-10AB-T - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 4.5V to 5.5V
Supply Current: 10mA to 14mA
Rise Time: 3µs
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 8
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$18,540.00
USD
Quantity
Unit Price
3,000+
$2.06