Manufacturer Part #
ACS724LLCTR-10AB-T
10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Allegro MicroSystems ACS724LLCTR-10AB-T - Technical Attributes
Attributes Table
| Type: | Magnetic Sensor |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 10mA to 14mA |
| Rise Time: | 3µs |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +165°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,364
USA:
2,364
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount