Manufacturer Part #
AH1390-HK4-7
AH1390 Series 3.6 V 1 mA Dual Output Unipolar Hall Effect Switch - X2-DFN1410-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH1390-HK4-7 - Technical Attributes
Attributes Table
| Type: | Unipolar |
| Output Current: | 1mA |
| Supply Voltage: | 1.6V to 3.6V |
| Supply Current: | 720µA |
| Power Dissipation: | 230mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0962
8,000
$0.0945
12,000
$0.0936
16,000
$0.0929
20,000+
$0.0908
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount