text.skipToContent text.skipToNavigation

Manufacturer Part #

AH180-WG-7

AH180 Series 5.5 V Micropower Omnipolar Hall-Effect Sensor Switch - SC-59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Diodes Incorporated AH180-WG-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Supply Voltage: 2.5V to 5.5V
Supply Current: 24µA
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The AH180-WG-7 is a part of AH180 Series Green 5.5 V Micropower Omnipolar Hall-Effect Sensor Switch available in a SC-59 series. It has an Operating Temperature ranging between -40 °C to 85 °C.

The AH180 series is a micro-power Omnipolar Hall-Effect switch designed for portable and battery powered equipment such cellular phones, PDAs and portable PCs. Based on two Hall-Effect plates and a chopper stabilized architecture the AH180 provides a reliable solution over the whole operating range

Product Features:

  • Omnipolar (north or south pole) operation
  • Micropower operation
  • Single open drain output
  • 2.5V to 5.5V operating voltage
  • Chopper stabilized design provides
  • Superior temperature stability
  • Minimal switch-point drift
  • Enhanced immunity to stress
  • Good RF noise immunity
  • -40°C to 85°C Operating Temperature
  • ESD (HBM) > 5KV for DFN2020-6, DFN2020-3 > 6 KV for SIP-3L and SC59
  • Green Molding Compound

Applications:

  • Cover switch in clam-shell cellular phones
  • Cover switch in Notebook PC/PDA
  • Contact-less switch in consumer products

 

 

 
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
9,000+
$0.305
Product Variant Information section