text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1809-W-7

AH1809 Series 5.5 V 2.5 mA Micropower Omniploar Hall Effect Switch - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1809-W-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 2.5mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
321,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section