Manufacturer Part #
AH8502-FDC-7
Hall Effect Sensor Ratiometric 1.8V/2.5V/3.3V 6-Pin UDFN EP T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:U-DFN2020-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH8502-FDC-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH8502-FDC-7 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Supply Voltage: | 1.6V to 3.6V |
| Supply Current: | 1.5mA |
| Sensing Range: | ±43mT |
| Power Dissipation: | 230mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 6 |
| Package Style: | U-DFN2020-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
U-DFN2020-6
Mounting Method:
Surface Mount