text.skipToContent text.skipToNavigation

Manufacturer Part #

APS11753KMDALX-9PL5

5.5 V 3.5mA Board Mount Hall Effect Magnetic Sensor Micropower Switch - SOT-23-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems APS11753KMDALX-9PL5 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: ±5mA
Supply Voltage: 2.2V to 5.5V
Supply Current: 2.2mA to 3.5mA
Sensing Range: 2mT to 3mT
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$3,930.00
USD
Quantity
Unit Price
10,000
$0.133
20,000+
$0.131
Product Variant Information section