text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS667LSGTN-T

3-WIRE TRUE 0-SPEED HI ACCURACY GTS

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Allegro MicroSystems ATS667LSGTN-T - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 25mA
Supply Voltage: 4V to 24V
Supply Current: 12mA
Rise Time: 10µs
Fall Time: 0.6µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,184.00
USD
Quantity
Unit Price
800+
$2.73
Product Variant Information section