text.skipToContent text.skipToNavigation

Manufacturer Part #

BMM350

BMM350 Series 1.98 V I2C/I3C Interface 16 Bit 3 Axis Magnetometer - WLCSP-9

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bosch Sensortec BMM350 - Technical Attributes
Attributes Table
Type: Magnetometer
Supply Voltage: 1.72V to 1.98V
Supply Current: 200µA
Sensing Range: ±2mT
Interface: I2C
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$9,400.00
USD
Quantity
Unit Price
10,000+
$0.94
Product Variant Information section