Manufacturer Part #
CT8150PC-IL4
1D X-AXIS LINEAR TMR SENSOR, ANA OUT, SELF CYCLE, LGA-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:LGA-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems CT8150PC-IL4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems CT8150PC-IL4 - Technical Attributes
Attributes Table
| Type: | Magnetoresistive |
| Output Current: | 3mA |
| Supply Voltage: | 1.7V to 5.5V |
| Supply Current: | 1.5µA |
| Sensing Range: | ±8mT |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +155°C |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LGA-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
LGA-4
Mounting Method:
Surface Mount