Manufacturer Part #
GS101201
GS101201 Series 24 V 20 mA Flange Mount Gear Tooth Speed Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics GS101201 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20mA |
| Supply Voltage: | 5V to 24V |
| Supply Current: | 3mA |
| Operating Temp Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$21.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk