Manufacturer Part #
LIS3MDLTR
LIS3MDL Series 3.6V I2C/SPI SMT 3-Axis Magnetic Sensor - LGA-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LIS3MDLTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS3MDLTR - Technical Attributes
Attributes Table
| Type: | Magnetic Field / Magnetometer |
| Supply Voltage: | 1.9V to 3.6V |
| Supply Current: | 270µA |
| Interface: | I2C/SPI |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 12 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LGA-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
8,000+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount