text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90363KDC-ABB-000-RE

MLX90363 Series 4.5 to 5.5 V 30 mA SMT Triaxis® Position Sensor REEL - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90363KDC-ABB-000-RE - Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 4.5V to 5.5V
Supply Current: 12.5mA to 15.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,170.00
USD
Quantity
Unit Price
3,000+
$2.39
Product Variant Information section