Manufacturer Part #
MLX90363KDC-ABB-000-RE
MLX90363 Series 4.5 to 5.5 V 30 mA SMT Triaxis® Position Sensor REEL - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90363KDC-ABB-000-RE - Technical Attributes
Attributes Table
| Type: | Magnetic Field / Magnetometer |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 12.5mA to 15.5mA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount