Manufacturer Part #
MLX92292LUA-AAA-000-SP
MLX92292 Series 18 V Open Drain Output Hall Effect Latch IC - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92292LUA-AAA-000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92292LUA-AAA-000-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20mA |
| Supply Voltage: | 3.3V to 18V |
| Supply Current: | 2.9mA |
| Sensing Range: | ±90mT |
| Rise Time: | 0.6µs |
| Fall Time: | 0.6µs |
| Leakage Current: | 0.1µA |
| Interface: | 3-Wire |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 3 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.51
400
$0.495
1,500
$0.485
2,500
$0.48
5,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TO-92
Mounting Method:
Through Hole