text.skipToContent text.skipToNavigation

Manufacturer Part #

MRMS501A-001

MAGNETIC SWITCH UNIPOL 3MINI FLP

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata MRMS501A-001 - Technical Attributes
Attributes Table
Type: Unipolar
Supply Voltage: 1.6V to 3.5V
Supply Current: 8µA
Sensing Range: 3mT
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000+
$0.42
Product Variant Information section